VEMI65AB-HCI-GS08
Description: Data Line Filter, 6 Function(s), GREEN, LLP2513-13L, 13 PIN

Overview of VEMI65AB-HCI-GS08 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DA14581-00UNA Renesas Electronics Corporation Smartbond™ Bluetooth® Low Energy Solution for A4WP and HCI Applications
DA14581-00000VRA Renesas Electronics Corporation Smartbond™ Bluetooth® Low Energy Solution for A4WP and HCI Applications
DA14581-00AT2 Renesas Electronics Corporation Smartbond™ Bluetooth® Low Energy Solution for A4WP and HCI Applications

Price & Stock for VEMI65AB-HCI-GS08 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # VEMI65AB-HCI-GS08GICT-ND
DigiKey FILTER RC(PI) 100 OHM/24PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13677
In Stock
  • 1 $0.4700
  • 10 $0.4540
  • 25 $0.3712
  • 50 $0.3332
  • 100 $0.3030
  • 250 $0.2878
  • 500 $0.2576
  • 1,000 $0.2424
  • 3,000 $0.2273
  • 6,000 $0.2121
  • 15,000 $0.2015
  • 30,000 $0.1969
$0.1969 / $0.4700 Buy Now

CAD Models for VEMI65AB-HCI-GS08 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VEMI65AB-HCI-GS08 by Vishay Semiconductors

VEMI65AB-HCI-GS08
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
GREEN, LLP2513-13L, 13 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Vishay
Additional Feature
CUT OFF FREQUENCY 130 MHZ
Approvals
UL; IEC
Capacitance
40 µF
DC Resistance-Max
110 Ω
Filter Type
DATA LINE FILTER
Height
0.6 mm
JESD-609 Code
e3
Length
2.55 mm
Mounting Type
SURFACE MOUNT
Number of Functions
6
Number of Terminals
13
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Packing Method
TAPE AND REEL
Terminal Finish
Matte Tin (Sn)
Width
1.4 mm
Want to compare parts?
  1. VEMI65AB-HCI-GS08
    Vishay Semiconductors
    Data Line Filter, 6 Function(s), GREEN, LLP2513-13L, 13 PIN
    VS

Related Parts for VEMI65AB-HCI-GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VEMI65AB-HCI-GS08 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VEMI65AB-HCI-GS08 by Vishay Semiconductors

  • Please alert me when VEMI65AB-HCI-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VEMI65AB-HCI-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VEMI65AB-HCI-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VEMI65AB-HCI-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VEMI65AB-HCI-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VEMI65AB-HCI-GS08 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: