Part Details for VEMD4110X01 by Vishay Intertechnologies
Overview of VEMD4110X01 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VEMD4110X01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1208
|
Newark | Photo Pin Diode 0805 Aec-Q101 |Vishay VEMD4110X01 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
VEMD4110X01
|
Avnet Americas | Silicon PIN Photodiode - e4 - Tape and Reel (Alt: VEMD4110X01) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2129 | Buy Now |
DISTI #
78-VEMD4110X01
|
Mouser Electronics | Photodiodes 830-950nm Photo PIN Diode FAM-based RoHS: Compliant | 8116 |
|
$0.2160 / $0.7400 | Buy Now |
|
Future Electronics | Photo Diode, 0805, low profile, AEC-Q101, operating temp up to 110°C RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 25 |
|
$0.2100 / $0.2500 | Buy Now |
|
Future Electronics | Photo Diode, 0805, low profile, AEC-Q101, operating temp up to 110°C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2200 | Buy Now |
|
Bristol Electronics | 1058 |
|
RFQ | ||
DISTI #
VEMD4110X01
|
TTI | Photodiodes 830-950nm Photo PIN Diode FAM-based RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2070 / $0.2250 | Buy Now |
DISTI #
VEMD4110X01
|
TME | PIN photodiode, 0805, SMD, 910nm, 740÷1040nm, 55°, flat, black Min Qty: 1 | 0 |
|
$0.2820 / $0.8600 | RFQ |
DISTI #
VEMD4110X01
|
EBV Elektronik | Silicon PIN Photodiode - e4 (Alt: VEMD4110X01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VEMD4110X01
VEMD4110X01 CAD Models
VEMD4110X01 Part Data Attributes
|
VEMD4110X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD4110X01
Vishay Intertechnologies
Photo Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-05-06 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Dark Current-Max | 3 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0024 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 910 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Surface Mount | YES |