Part Details for VEMD4010X02 by Vishay Intertechnologies
Results Overview of VEMD4010X02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VEMD4010X02 Information
VEMD4010X02 by Vishay Intertechnologies is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VEMD4010X02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3588
|
Newark | Silicon Pin Diode, Aec-Q102, 910Nm, 0805 Rohs Compliant: Yes |Vishay VEMD4010X02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.2740 / $0.7350 | Buy Now |
DISTI #
78-VEMD4010X02
|
Mouser Electronics | Photodiodes PIN Photodiode 0805, Sensitivity 550nm to 1040nm RoHS: Compliant | 2771 |
|
$0.2520 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.2590 | Buy Now |
DISTI #
VEMD4010X02
|
TTI | Photodiodes PIN Photodiode 0805, Sensitivity 550nm to 1040nm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2530 | Buy Now |
Part Details for VEMD4010X02
VEMD4010X02 CAD Models
VEMD4010X02 Part Data Attributes
|
VEMD4010X02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD4010X02
Vishay Intertechnologies
PIN Photodiode,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | PIN PHOTODIODE |