Part Details for VEM3558T by Baldor Electric Company
Overview of VEM3558T by Baldor Electric Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEM3558T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-VEM3558T-ND
|
DigiKey | 1725RPM, 2HP, 60HZ, 3PH, 145TC, Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71944423
|
RS | AC Motor, Enclosed, 2HP, 1755 rpm, 3-Ph, 145TC, 3528M, TEFC, F1, GE3 Series | Baldor-Reliance VEM3558T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$924.4100 | Buy Now |