Part Details for VEM14T28-19.200-1.5/-10+60 by Euroquartz Ltd
Overview of VEM14T28-19.200-1.5/-10+60 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VEM14T28-19.200-1.5/-10+60
VEM14T28-19.200-1.5/-10+60 CAD Models
VEM14T28-19.200-1.5/-10+60 Part Data Attributes
|
VEM14T28-19.200-1.5/-10+60
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
VEM14T28-19.200-1.5/-10+60
Euroquartz Ltd
Oscillator, 1.25MHz Min, 156MHz Max, 19.2MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | not_compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 156 MHz | |
Operating Frequency-Min | 1.25 MHz | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | NO |