-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC WALL MOUNT ADAPTER 12V 24W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VEL24US120-EU-JA by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3958
|
Newark | Adaptor, Ac-Dc, 12V, 2A, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 371 |
|
$19.9400 / $22.8600 | Buy Now |
DISTI #
1470-3160-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 16 Weeks Container: Box |
123 In Stock |
|
$13.0501 / $15.5300 | Buy Now |
DISTI #
209-VEL24US120-EU-JA
|
Mouser Electronics | Wall Mount AC Adapters Fixed Plug Adapter, 24W, Output Jack, Level VI RoHS: Compliant | 104 |
|
$13.0500 / $15.5300 | Buy Now |
DISTI #
70988417
|
RS | Power Supply AC-DC Wall Mount Fixed Plug EU 24W 12V@2A 90-264V Input | XP Power VEL24US120-EU-JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2100 / $15.6900 | RFQ |
DISTI #
87609411
|
Verical | VEL24US120-EU-JA Min Qty: 4 Package Multiple: 1 | Americas - 55 |
|
$15.3412 / $17.3882 | Buy Now |
DISTI #
VEL24US120-EU-JA
|
TME | Power supply: switching, mains,plug-in, 12VDC, 2A, 24W, 85%, 0÷60°C Min Qty: 1 | 61 |
|
$13.5200 / $16.4200 | Buy Now |
DISTI #
VEL24US120-EU-JA
|
Avnet Abacus | Fixed Plug Adapter 24W Output Jack Level VI (Alt: VEL24US120-EU-JA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 336 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, Wall Mnt, Fixed Plug, EU, 24W, 12V / 2 A, 90-264V In, | 50 |
|
$44.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEL24US120-EU-JA
XP Power
Buy Now
Datasheet
|
Compare Parts:
VEL24US120-EU-JA
XP Power
AC/DC WALL MOUNT ADAPTER 12V 24W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, EN, IEC, UL, TUV | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 70 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.055 s |
The VEL24US120-EU-JA can operate from -20°C to +70°C, with derating above 50°C.
Yes, the VEL24US120-EU-JA is certified to IEC 60601-1 and meets the requirements for medical applications.
The MTBF of the VEL24US120-EU-JA is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.
Yes, the VEL24US120-EU-JA is designed to meet the requirements for Class I, Division 2 hazardous locations.
The VEL24US120-EU-JA can operate up to 5,000 meters (16,400 feet) above sea level.