Part Details for VEL05US120-UK-JA by XP Power
Overview of VEL05US120-UK-JA by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEL05US120-UK-JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3222
|
Newark | Ac/Dc Power Supply, Level Vi, Uk, 90 Vac, 264 Vac, 5 W, 12 V, 420 Ma Rohs Compliant: Yes |Xp Power VEL05US120-UK-JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-2767-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 5W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
64 In Stock |
|
$5.8500 / $6.5000 | Buy Now |
DISTI #
70810864
|
RS | Power Supply AC-DC Fixed Plug Adapter 5W Ouptput Jack Level VI | XP Power VEL05US120-UK-JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 50 |
|
$3.9000 | Buy Now |
DISTI #
VEL05US120-UK-JA
|
TME | Power supply: switching, mains,plug, 12VDC, 0.42A, 5W, Out: 5,5/2,1 Min Qty: 1 | 10 |
|
$5.8000 / $7.0400 | Buy Now |
|
Neutron USA | Fixed Plug Wall Mount AC Adapter 5W 12V 0.42A, AC BS 1363, Level VI, DC P Center Barrel 2.1mm, 90 ~ 264 VACin | 50 |
|
$62.9800 | Buy Now |
Part Details for VEL05US120-UK-JA
VEL05US120-UK-JA CAD Models
VEL05US120-UK-JA Part Data Attributes
|
VEL05US120-UK-JA
XP Power
Buy Now
Datasheet
|
Compare Parts:
VEL05US120-UK-JA
XP Power
AC/DC WALL MOUNT ADAPTER 12V 5W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, EN, IEC, UL, TUV | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.42 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 70 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.05 s |