Part Details for VEJ220M1ATR-0406 by Lelon Electronics Corp
Overview of VEJ220M1ATR-0406 by Lelon Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602 | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for VEJ220M1ATR-0406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VEJ220M1ATR0406
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.0650 | Order Now |
DISTI #
70327778
|
Verical | Cap Aluminum Lytic 22uF 10V 20% (4 X 5.7mm) SMD 22mA 2000h 105°C T/R RoHS: Compliant Min Qty: 7969 Package Multiple: 7969 Date Code: 2306 | Americas - 7969 |
|
$0.0374 / $0.0377 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 8607 |
|
RFQ |
Part Details for VEJ220M1ATR-0406
VEJ220M1ATR-0406 CAD Models
VEJ220M1ATR-0406 Part Data Attributes
|
VEJ220M1ATR-0406
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VEJ220M1ATR-0406
Lelon Electronics Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.7 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 22 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |