Part Details for VEJ-220M1VTR-0606 by Lelon Electronics Corp
Overview of VEJ-220M1VTR-0606 by Lelon Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-682MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for VEJ-220M1VTR-0606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0896 / $0.5120 | Buy Now |
Part Details for VEJ-220M1VTR-0606
VEJ-220M1VTR-0606 CAD Models
VEJ-220M1VTR-0606 Part Data Attributes
|
VEJ-220M1VTR-0606
Lelon Electronics Corp
Buy Now
|
Compare Parts:
VEJ-220M1VTR-0606
Lelon Electronics Corp
|
Samacsys Manufacturer | Lelon |