Part Details for VEGA-P110-42A1 by Advantech Co Ltd
Overview of VEGA-P110-42A1 by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP110N03PUG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape | |
NP110N055PUG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP110N04PUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 110A 1.4mohm MP-25ZP/TO-263 Automotive |
Price & Stock for VEGA-P110-42A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1262
|
Newark | Embedded Gpu Card, Displayport, Hdmi, Computer Interface:Pci Express 4.0 X8, Memory Size:4Gb, Memory Type:Gddr6, Video Outputs:Displayport, Hdmi, Maximum Resolution:7680 X 4320, 4096 X 2160, Cooling:Fan, Engine Speed:1.55Ghz |Advantech VEGA-P110-42A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VEGA-P110-42A1
VEGA-P110-42A1 CAD Models
VEGA-P110-42A1 Part Data Attributes
|
VEGA-P110-42A1
Advantech Co Ltd
Buy Now
|
Compare Parts:
VEGA-P110-42A1
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |