-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Channel 12-Bit Data Acquisition System 68-PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VECANA01 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86041587
|
Verical | 10-Channel Triple ADC SAR 78ksps 12-bit Serial 68-Pin PLCC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1101 | Americas - 2372 |
|
$42.9125 / $50.4875 | Buy Now |
DISTI #
86050976
|
Verical | 10-Channel Triple ADC SAR 78ksps 12-bit Serial 68-Pin PLCC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1201 | Americas - 825 |
|
$42.9125 / $50.4875 | Buy Now |
DISTI #
86043275
|
Verical | 10-Channel Triple ADC SAR 78ksps 12-bit Serial 68-Pin PLCC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1301 | Americas - 62 |
|
$42.9125 / $50.4875 | Buy Now |
DISTI #
86051044
|
Verical | 10-Channel Triple ADC SAR 78ksps 12-bit Serial 68-Pin PLCC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1601 | Americas - 29 |
|
$42.9125 / $50.4875 | Buy Now |
|
Rochester Electronics | ADC Subsystem, 1 Func, PQCC68 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3288 |
|
$34.3300 / $40.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VECANA01
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VECANA01
Texas Instruments
10-Channel 12-Bit Data Acquisition System 68-PLCC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 10.4 µs | |
Converter Type | ADC SUBSYSTEM | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.23 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 10 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common mode filter to reduce EMI.
Calibrate the device using the internal temperature sensor calibration register. Ensure good thermal contact between the device and the PCB, and avoid thermal gradients.
The maximum allowed capacitance is 20pF. Exceeding this value may affect the oscillator's start-up time and stability.
Yes, but ensure the regulator's output voltage is within the recommended range (1.8V to 3.6V) and that it can supply the required current (up to 150mA).
Use a logic analyzer to verify the I2C clock and data signals. Check the slave address, clock frequency, and data transmission format. Ensure the I2C bus is not overloaded and that there are no bus conflicts.