Part Details for VEC65US24 by XP Power
Results Overview of VEC65US24 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VEC65US24 Information
VEC65US24 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VEC65US24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5061
|
Newark | Adaptor, Ac-Dc, 24V, 2.71A, No. Of Outputs:1 Output, Output Power Max:65W, Output Voltage - Outpu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3600 / $34.1900 | Buy Now |
DISTI #
71Y7893
|
Newark | Adaptor, Ac-Dc, 24V, 2.71A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6300 / $26.9400 | Buy Now |
DISTI #
1470-3104-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 65W Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$22.6301 / $26.9400 | Buy Now |
DISTI #
209-VEC65US24
|
Mouser Electronics | Desktop AC Adapters EXTERNAL PSU, 65W, LEVEL VI RoHS: Compliant | 310 |
|
$22.6300 / $26.9400 | Buy Now |
DISTI #
70810844
|
RS | Power Supply AC-DC Desktop Mount Enclosed 65W 24V@2.71A 90-264V Input Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2200 | RFQ |
DISTI #
87610111
|
Verical | VEC65US24 Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$35.9660 / $42.3220 | Buy Now |
DISTI #
VEC65US24
|
TME | Power supply: switching, 24VDC, 2.71A, Out: 5,5/2,5, 65W, 90÷264VAC Min Qty: 1 | 11 |
|
$27.6600 / $33.5900 | Buy Now |
DISTI #
VEC65US24
|
Avnet Abacus | ACDC Power Supply ITE 1 Output 65 W 24 VDC 271 A (Alt: VEC65US24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 52 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 176 |
|
RFQ |
Part Details for VEC65US24
VEC65US24 CAD Models
VEC65US24 Part Data Attributes
|
VEC65US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
VEC65US24
XP Power
AC/DC DESKTOP ADAPTER 24V 65W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | AU, CB, CCC, CE, CSA, NZ, TUV, UL, UKCA | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.71 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 4 s |
VEC65US24 Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the VEC65US24 is 0.1uF to 10uF, depending on the output voltage and input voltage range.
-
The VEC65US24 is rated for operation up to 80°C ambient temperature, but derating is required above 60°C. Consult the datasheet for specific derating curves.
-
The VEC65US24 is not certified for medical applications. XP Power offers other products that meet medical safety standards, such as the XM or CMC series.
-
The VEC65US24 is designed to withstand moderate vibration, but it's recommended to consult XP Power's vibration testing data and perform additional testing for extreme vibration environments.
-
The typical efficiency of the VEC65US24 is around 85-90% depending on the input voltage, output voltage, and load conditions.