VE81D-30M000
Raltron Electronics Corporation
Description: VCXO, Clock, 1MHz Min, 30MHz Max, 30MHz Nom

Overview of VE81D-30M000 by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VE81D-30M000 by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VE81D-30M000 by Raltron Electronics Corporation

VE81D-30M000
Raltron Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Frequency Deviation/Pullability
75 ppm
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
30 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
30 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
TTL
Package Body Material
CERAMIC
Package Equivalence Code
SMDIP6,.4
Qualification Status
Not Qualified
Supply Current-Max
35 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
40/60 %
Want to compare parts?
  1. VE81D-30M000
    Raltron Electronics Corporation
    VCXO, Clock, 1MHz Min, 30MHz Max, 30MHz Nom
    VS

Related Parts for VE81D-30M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VE81D-30M000 by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VE81D-30M000 by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of VE81D-30M000 would you like to use for your alert(s)?
  • Please alert me when VE81D-30M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VE81D-30M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VE81D-30M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VE81D-30M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VE81D-30M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VE81D-30M000 by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: