Part Details for VE500100RJS by TE Connectivity
Overview of VE500100RJS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE500100RJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-VE500100RJS-ND
|
DigiKey | VE 500W 100R 5% SOLDER LUG Min Qty: 5 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$231.1840 | Buy Now |
DISTI #
279-VE500100RJS
|
Mouser Electronics | Wirewound Resistors - Chassis Mount VE 500W 100R 5% Solder Lug RoHS: Compliant | 0 |
|
$217.1400 / $237.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$170.0300 / $178.8200 | Buy Now |
DISTI #
VE500100RJS
|
TTI | Wirewound Resistors - Chassis Mount VE 500W 100R 5% Solder Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$192.0800 / $231.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$170.0300 / $178.8200 | Buy Now |