Part Details for VE4001K0JS by TE Connectivity
Overview of VE4001K0JS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE4001K0JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-VE4001K0JS-ND
|
DigiKey | VE 400W 1K0 5% SOLDER LUG Min Qty: 5 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$194.1620 | Buy Now |
DISTI #
279-VE4001K0JS
|
Mouser Electronics | Wirewound Resistors - Chassis Mount VE 400W 1K0 5% Solder Lug RoHS: Compliant | 0 |
|
$182.0400 / $199.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.8000 / $150.1900 | Buy Now |
DISTI #
VE4001K0JS
|
TTI | Wirewound Resistors - Chassis Mount VE 400W 1K0 5% Solder Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$161.2600 / $194.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$142.8000 / $150.1900 | Buy Now |