Part Details for VE2231510000G by Anytek Technology Corporation Ltd
Overview of VE2231510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE2231510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VE2231510000G-ND
|
DigiKey | TERM BLOCK HDR 22POS 3.81MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1372 | Buy Now |
DISTI #
72329267
|
RS | VE-3.81-22P Green , Contact with bright Tin plated 90D Close ,MARK | Amphenol - Anytek VE2231510000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 | RFQ |
DISTI #
ANYVE2231510000G
|
Heilind Electronics | VE-3.81-22P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.1700 | Buy Now |
DISTI #
ANYVE2231510000G
|
Interstate Connecting Components | VE-3.81-22P GREEN CONTACT WIT | 0 |
|
Buy Now |