Part Details for VE2220K501R130 by KEMET Corporation
Overview of VE2220K501R130 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE2220K501R130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VE2220K501R130-ND
|
DigiKey | VARISTOR 205V 500A 2220 Min Qty: 6000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5870 | Buy Now |
DISTI #
VE2220K501R130
|
Avnet Americas | Varistor Metal Oxide 500A 130V 10% 2-Pin 2220 T/R - Tape and Reel (Alt: VE2220K501R130) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-VE2220K501R130
|
Mouser Electronics | Varistors 170V 500A 2220 AEC-Q200 RoHS: Compliant | 0 |
|
$0.5880 | Order Now |
DISTI #
70958909
|
RS | VE Series SMD 150 oC High Temperature Low Voltage Multilayer Chip Varistor 2220 | KEMET VE2220K501R130 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ |
DISTI #
VE2220K501R130
|
TTI | Varistors 170V 500A 2220 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for VE2220K501R130
VE2220K501R130 CAD Models
VE2220K501R130 Part Data Attributes
|
VE2220K501R130
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VE2220K501R130
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 7.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | AEC-Q200; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 170 V |