There are no models available for this part yet.
Overview of VE220220RJS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VE220220RJS by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1712-VE220220RJS-ND
|
DigiKey | VE 220W 220R 5% SOLDER LUG Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$69.6920 | Buy Now | |
DISTI #
279-VE220220RJS
|
Mouser Electronics | Wirewound Resistors - Chassis Mount VE 220W 220R 5% Solder Lug RoHS: Compliant | 0 |
|
$61.6200 / $82.9400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.4100 / $82.6300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$55.4100 / $82.6300 | Buy Now |