Part Details for VE1510RJS by TE Connectivity
Overview of VE1510RJS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE1510RJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-VE1510RJS-ND
|
DigiKey | VE 15W 10R 5% SOLDER LUG Min Qty: 50 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$21.4448 | Buy Now |
DISTI #
279-VE1510RJS
|
Mouser Electronics | Wirewound Resistors - Chassis Mount VE 15W 10R 5% Solder Lug RoHS: Compliant | 0 |
|
$21.1800 / $22.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1700 / $28.6500 | Buy Now |
DISTI #
VE1510RJS
|
TTI | Wirewound Resistors - Chassis Mount VE 15W 10R 5% Solder Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$19.9800 / $21.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1700 / $28.6500 | Buy Now |