Part Details for VE1431500000G by Anytek Technology Corporation Ltd
Overview of VE1431500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE1431500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VE1431500000G-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.81MM Min Qty: 1950 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7015 | Buy Now |
DISTI #
72329188
|
RS | VE-3.81-14P Green , Contact with bright Tin plated 180D Close ,MARK | Amphenol - Anytek VE1431500000G RoHS: Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 | RFQ |
DISTI #
ANYVE1431500000G
|
Heilind Electronics | VE-3.81-14P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYVE1431500000G
|
Interstate Connecting Components | VE-3.81-14P GREEN CONTACT WIT | 0 |
|
Buy Now |