Part Details for VE13P00251JDA by Kyocera AVX Components
Overview of VE13P00251JDA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE13P00251JDA
VE13P00251JDA CAD Models
VE13P00251JDA Part Data Attributes
|
VE13P00251JDA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE13P00251JDA
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 320V, 70J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for VE13P00251JDA
This table gives cross-reference parts and alternative options found for VE13P00251JDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13P00251JDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SVC391D-14ABS5 | Samwha Electronics | Check for Price | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | VE13P00251JDA vs SVC391D-14ABS5 |
SVC391D-14AFS1 | Samwha Electronics | Check for Price | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | VE13P00251JDA vs SVC391D-14AFS1 |
SVC391D-14ABW7 | Samwha Electronics | Check for Price | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | VE13P00251JDA vs SVC391D-14ABW7 |
SVC391D-14AFK7 | Samwha Electronics | Check for Price | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | VE13P00251JDA vs SVC391D-14AFK7 |
SVC391D-14ABL5 | Samwha Electronics | Check for Price | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | VE13P00251JDA vs SVC391D-14ABL5 |
VF10P10391JDB | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 320V, 70J, THROUGH HOLE MOUNT | VE13P00251JDA vs VF10P10391JDB |
SVC391D-14ABN7 | Samwha Electronics | Check for Price | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | VE13P00251JDA vs SVC391D-14ABN7 |
VE13P00251KEB | Kyocera AVX Components | Check for Price | Varistor, 320V, 70J, Through Hole Mount | VE13P00251JDA vs VE13P00251KEB |
C45071-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 320V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | VE13P00251JDA vs C45071-000 |
SVC391D-14AFS8 | Samwha Electronics | Check for Price | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | VE13P00251JDA vs SVC391D-14AFS8 |