There are no models available for this part yet.
Overview of VE13P00131K by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VE13P00131K by Kyocera AVX Components
Part Data Attributes for VE13P00131K by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
130 V
|
Energy Absorbing Capacity-Max
|
35 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
0.4 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
170 V
|
Alternate Parts for VE13P00131K
This table gives cross-reference parts and alternative options found for VE13P00131K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13P00131K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13P00131JDA | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00131K vs VE13P00131JDA |
SVC201D-14BFF8 | Varistor, 170V, 35J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VE13P00131K vs SVC201D-14BFF8 |
VE13P00131JHB | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00131K vs VE13P00131JHB |
SVC201D-14ABS5 | Varistor, 170V, 35J, Through Hole Mount | Samwha Electronics | VE13P00131K vs SVC201D-14ABS5 |
VF10P12050JEA | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00131K vs VF10P12050JEA |
SVC201D-14BFK8 | Varistor, 170V, 35J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VE13P00131K vs SVC201D-14BFK8 |
VF10P12050JEN | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00131K vs VF10P12050JEN |
SVC201D-14BBS1 | Varistor, 170V, 35J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VE13P00131K vs SVC201D-14BBS1 |
ERZVE9D201 | Varistor, 170V, 35J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE13P00131K vs ERZVE9D201 |
VE13P00131JD6 | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00131K vs VE13P00131JD6 |