Part Details for VE13M00551K by Kyocera AVX Components
Overview of VE13M00551K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE13M00551K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARISTOR, 715V, 55J, THROUGH HOLE MOUNT | 1500 |
|
$0.2875 / $0.6900 | Buy Now |
|
Quest Components | VARISTOR, 715V, 55J, THROUGH HOLE MOUNT | 500 |
|
$0.3220 / $0.6900 | Buy Now |
Part Details for VE13M00551K
VE13M00551K CAD Models
VE13M00551K Part Data Attributes
|
VE13M00551K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE13M00551K
Kyocera AVX Components
Varistor, 715V, 55J, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF PASSIVE COMPONENTS GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 55 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 715 V |