-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4872
|
Newark | 17.0V |Kemet VE1210K401R017 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 910 |
|
$0.2790 | Buy Now |
DISTI #
399-13800-1-ND
|
DigiKey | VARISTOR 27V 400A 1210 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2008 / $0.5600 | Buy Now |
DISTI #
VE1210K401R017
|
Avnet Americas | VE Series High Temperature 150°C - Tape and Reel (Alt: VE1210K401R017) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2293 / $0.2599 | Buy Now |
DISTI #
80-VE1210K401R017
|
Mouser Electronics | Varistors 22V 400A 1210 AEC-Q200 RoHS: Compliant | 148 |
|
$0.2000 / $0.4600 | Buy Now |
DISTI #
V72:2272_17004815
|
Arrow Electronics | Var MLV 17VAC/22VDC 400A 27V 1210 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1708 Container: Cut Strips | Americas - 169 |
|
$0.0396 / $0.0423 | Buy Now |
DISTI #
70958846
|
RS | VE Series SMD 150 oC High Temperature Low Voltage Multilayer Chip Varistor 1210 | KEMET VE1210K401R017 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2810 / $0.3120 | RFQ |
|
Onlinecomponents.com |
910 Partner Stock |
|
$0.2785 / $0.3433 | Buy Now | |
DISTI #
VE1210K401R017
|
TTI | Varistors 22V 400A 1210 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1940 / $0.1980 | Buy Now |
DISTI #
VE1210K401R017
|
Avnet Americas | VE Series High Temperature 150°C - Tape and Reel (Alt: VE1210K401R017) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2293 / $0.2599 | Buy Now |
DISTI #
KEMET VE1210K401R017
|
PEI Genesis | Varistor | 910 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VE1210K401R017
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VE1210K401R017
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 1.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.35 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 22 V |