-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5465
|
Newark | Varistor, Aec-Q200, Mlv, 79V, 1206, Voltage Rating Vac:30V, Voltage Rating V Dc:38V, Product Range:Ve Series, Clamping Voltage Vc Max:79V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kemet VE1206K201R030 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 663 |
|
$0.1710 / $0.3000 | Buy Now |
DISTI #
399-13794-1-ND
|
DigiKey | VARISTOR 47V 200A 1206 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11270 In Stock |
|
$0.1280 / $0.7400 | Buy Now |
DISTI #
VE1206K201R030
|
Avnet Americas | VE Series High Temperature 150?C - Tape and Reel (Alt: VE1206K201R030) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1211 / $0.1290 | Buy Now |
DISTI #
80-VE1206K201R030
|
Mouser Electronics | Varistors 38V 200A 1206 AEC-Q200 RoHS: Compliant | 12153 |
|
$0.1380 / $0.3400 | Buy Now |
DISTI #
V72:2272_17004809
|
Arrow Electronics | Var MLV 30VAC/38VDC 200A 47V 1206 SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 439 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2418 Container: Cut Strips | Americas - 15000 |
|
$0.1529 / $0.2271 | Buy Now |
DISTI #
70958855
|
RS | VE Series SMD 150 oC High Temperature Low Voltage Multilayer Chip Varistor 1206 | KEMET VE1206K201R030 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1880 / $0.2090 | RFQ |
|
Onlinecomponents.com | 79V 0.008W 450pF@1kHz 1.2J 38V 30V 47V 200A 1206 Varistors ROHS RoHS: Compliant |
400 Partner Stock |
|
$0.1610 / $0.2057 | Buy Now |
DISTI #
81754263
|
Verical | Var MLV 30VAC/38VDC 200A 47V 1206 SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 439 Package Multiple: 1 Date Code: 2418 | Americas - 15000 |
|
$0.2271 | Buy Now |
DISTI #
76458675
|
Verical | Var MLV 30VAC/38VDC 200A 47V 1206 SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 258 Package Multiple: 1 Date Code: 2301 | Americas - 10000 |
|
$0.2612 / $0.3041 | Buy Now |
|
Quest Components | 8000 |
|
$0.2160 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VE1206K201R030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VE1206K201R030
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 38 V |