Part Details for VE09M00750K by Kyocera AVX Components
Overview of VE09M00750K by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE09M00750K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 454 |
|
RFQ |
Part Details for VE09M00750K
VE09M00750K CAD Models
VE09M00750K Part Data Attributes
|
VE09M00750K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE09M00750K
Kyocera AVX Components
Varistor, 100V, 5.9J, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF PASSIVE COMPONENTS GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 6 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 100 V |
Alternate Parts for VE09M00750K
This table gives cross-reference parts and alternative options found for VE09M00750K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE09M00750K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV07750AKA | RESISTOR, VOLTAGE DEPENDENT, 102 V, 6 J, THROUGH HOLE MOUNT | Eaton Bussmann | VE09M00750K vs MOV07750AKA |
Z7L121 | Varistor, 100V, Through Hole Mount, | Dean Technology | VE09M00750K vs Z7L121 |
MOV07750AKA | Varistor, 102V, 6J, Through Hole Mount, | Cooper Industries | VE09M00750K vs MOV07750AKA |
V120ZT1X2855 | RESISTOR, VOLTAGE DEPENDENT, 102V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE09M00750K vs V120ZT1X2855 |
232259357506 | RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT | YAGEO Corporation | VE09M00750K vs 232259357506 |
D73ZOV750RA02 | RESISTOR, VOLTAGE DEPENDENT, 102V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VE09M00750K vs D73ZOV750RA02 |
Z7L121 | Varistor, 100V, 6J, Through Hole Mount | HVCA & CKE | VE09M00750K vs Z7L121 |
B72207S0750K101 | Varistor, 100V, 5.9J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VE09M00750K vs B72207S0750K101 |
V120ZA1X2855 | RESISTOR, VOLTAGE DEPENDENT, 102V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE09M00750K vs V120ZA1X2855 |
V120ZT1 | RESISTOR, VOLTAGE DEPENDENT, 102V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE09M00750K vs V120ZT1 |