Part Details for VE07M00110K by Kyocera AVX Components
Results Overview of VE07M00110K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VE07M00110K Information
VE07M00110K by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for VE07M00110K
VE07M00110K CAD Models
VE07M00110K Part Data Attributes
|
VE07M00110K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE07M00110K
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, THROUGH HOLE MOUNT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |
Alternate Parts for VE07M00110K
This table gives cross-reference parts and alternative options found for VE07M00110K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE07M00110K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V18ZU05 | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),10V V(RMS),100A I(TM),RADIAL | VE07M00110K vs V18ZU05 |
V18ZC05 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | VE07M00110K vs V18ZC05 |
Q69X3445 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, THROUGH HOLE MOUNT | VE07M00110K vs Q69X3445 |
V18ZA05 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | VE07M00110K vs V18ZA05 |
VZ05D180KBS | World Products Inc | Check for Price | Varistor, 14V, 0.6J, Chassis Mount, RADIAL LEADED | VE07M00110K vs VZ05D180KBS |
V18ZT05 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT | VE07M00110K vs V18ZT05 |
MOV05110EUA | Cooper Industries | Check for Price | Varistor, 14V, 0.3J, Through Hole Mount, | VE07M00110K vs MOV05110EUA |
V18ZT05 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | VE07M00110K vs V18ZT05 |
V18ZS05 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | VE07M00110K vs V18ZS05 |