Part Details for VE-PU00-EWX by Vicor Corporation
Overview of VE-PU00-EWX by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-PU00-EWX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VE-PU00-EWX-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,570.8600 | Buy Now |
DISTI #
VE-PU00-EWX
|
Avnet Americas | AC/DC Power Supply Dual-OUT 5V/5V 20A/15A 100W/75W Chassis Mount - Boxed Product (Development Kits) (Alt: VE-PU00-EWX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$991.1400 / $1,570.8500 | Buy Now |
DISTI #
492-VE-PU00-EWX
|
Mouser Electronics | Switching Power Supplies VE-PU00-EWX RoHS: Compliant | 0 |
|
$1,570.8500 | Order Now |