VE-J7N-MX-F2
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid,

Overview of VE-J7N-MX-F2 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for VE-J7N-MX-F2 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VE-J7N-MX-F2 by Vicor Corporation

VE-J7N-MX-F2
Vicor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
CAN BE OPERATED AT 300V NOMINAL INPUT ALSO
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
375 V
Input Voltage-Min
100 V
Input Voltage-Nom
150 V
JESD-30 Code
R-XDMA-P9
JESD-609 Code
e3
Length
61 mm
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
20.35 V
Output Voltage-Min
9.25 V
Output Voltage-Nom
18.5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
75 W
Trim/Adjustable Output
YES
Width
57.9 mm
Want to compare parts?
  1. VE-J7N-MX-F2
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid,
    VS

Alternate Parts for VE-J7N-MX-F2

This table gives cross-reference parts and alternative options found for VE-J7N-MX-F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE-J7N-MX-F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VI-J7N-MX-F2 DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, Vicor Corporation VE-J7N-MX-F2 vs VI-J7N-MX-F2

Related Parts for VE-J7N-MX-F2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VE-J7N-MX-F2 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VE-J7N-MX-F2 by Vicor Corporation

Select Manufacturer
Which Manufacturer of VE-J7N-MX-F2 would you like to use for your alert(s)?
  • Please alert me when VE-J7N-MX-F2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VE-J7N-MX-F2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VE-J7N-MX-F2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VE-J7N-MX-F2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VE-J7N-MX-F2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VE-J7N-MX-F2 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: