Part Details for VE-J7L-IZ by Vicor Corporation
Overview of VE-J7L-IZ by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VE-J7L-IZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VE-J7L-IZ-ND
|
DigiKey | DC DC CONVERTER 28V 25W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$456.8300 | Buy Now |
DISTI #
VE-J7L-IZ
|
Avnet Americas | Module DC-DC Single-Out 28V 893mA 25W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VE-J7L-IZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$288.2444 / $456.8300 | Buy Now |
DISTI #
492-VE-J7L-IZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VE-J7L-IZ RoHS: Compliant | 0 |
|
$362.8700 / $456.8300 | Order Now |
Part Details for VE-J7L-IZ
VE-J7L-IZ CAD Models
VE-J7L-IZ Part Data Attributes
|
VE-J7L-IZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VE-J7L-IZ
Vicor Corporation
DC-DC Regulated Power Supply Module, 25W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 150 V | |
JESD-609 Code | e3 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 14 V | |
Output Voltage-Nom | 28 V | |
Terminal Finish | Matte Tin (Sn) | |
Total Power Output-Max | 25 W | |
Width | 57.9 mm |