Part Details for VE-J73-IZ by Vicor Corporation
Overview of VE-J73-IZ by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-J73-IZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VE-J73-IZ-ND
|
DigiKey | DC DC CONVERTER 24V 25W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$452.2300 | Buy Now |
DISTI #
VE-J73-IZ
|
Avnet Americas | Module DC-DC Single-Out 24V 1.04A 25W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VE-J73-IZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$285.3444 / $452.2300 | Buy Now |
DISTI #
492-VE-J73-IZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VE-J73-IZ RoHS: Compliant | 0 |
|
$359.2200 / $452.2300 | Order Now |
Part Details for VE-J73-IZ
VE-J73-IZ CAD Models
VE-J73-IZ Part Data Attributes
|
VE-J73-IZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VE-J73-IZ
Vicor Corporation
DC-DC Regulated Power Supply Module, 25W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 150 V | |
JESD-609 Code | e3 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Terminal Finish | Matte Tin (Sn) | |
Total Power Output-Max | 25 W | |
Width | 57.9 mm |