Part Details for VE-J51-CW by Vicor Corporation
Results Overview of VE-J51-CW by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VE-J51-CW Information
VE-J51-CW by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VE-J51-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VE-J51-CW-ND
|
DigiKey | DC DC CONVERTER 12V 100W Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$343.3000 | Buy Now |
DISTI #
VE-J51-CW
|
Avnet Americas | Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (De... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$253.7683 / $268.0500 | Buy Now |
DISTI #
492-VE-J51-CW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VE-J51-CW RoHS: Compliant | 10 |
|
$273.7000 / $377.6400 | Buy Now |
DISTI #
VE-J51-CW
|
Avnet Abacus | Module DCDC SingleOut 12V 833A 100W Screw MountThrough Hole 9Pin Half Brick (Alt: VE-J51-CW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VE-J51-CW
VE-J51-CW CAD Models
VE-J51-CW Part Data Attributes
|
VE-J51-CW
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VE-J51-CW
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 200 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 150 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e3 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.46 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for VE-J51-CW
This table gives cross-reference parts and alternative options found for VE-J51-CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE-J51-CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-J51-CW | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, HALF BRICK PACKAGE-9 | VE-J51-CW vs VI-J51-CW |
VI-J51-MW | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, HALF BRICK PACKAGE-9 | VE-J51-CW vs VI-J51-MW |
VE-J51-IW | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9 | VE-J51-CW vs VE-J51-IW |
VI-J51-EW | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, HALF BRICK PACKAGE-9 | VE-J51-CW vs VI-J51-EW |
VI-J51-IW | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, HALF BRICK PACKAGE-9 | VE-J51-CW vs VI-J51-IW |