Power Circuits
VE-2WN-IV
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT PACKAGE-9

Overview of VE-2WN-IV by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for VE-2WN-IV by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # VE-2WN-IV-ND
DigiKey DC DC CONVERTER 18.5V 150W Min Qty: 1 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $815.0200
$815.0200 Buy Now
DISTI # VE-2WN-IV
Avnet Americas Module DC-DC Single-Out 18.5V 8.11A 150W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: VE-2WN-IV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $815.0200
  • 10 $647.3900
  • 25 $590.7100
$590.7100 / $815.0200 Buy Now
DISTI # 492-VE-2WN-IV
Mouser Electronics Isolated DC/DC Converters - Through Hole VE-2WN-IV RoHS: Compliant 0
  • 1 $815.0200
  • 10 $647.3900
$647.3900 / $815.0200 Order Now

CAD Models for VE-2WN-IV by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VE-2WN-IV by Vicor Corporation

VE-2WN-IV
Vicor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Part Package Code
MODULE
Package Description
,
Pin Count
9
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
26 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDFM-P9
JESD-609 Code
e3
Length
116.8 mm
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
20.35 V
Output Voltage-Min
9.25 V
Output Voltage-Nom
18.5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Seated Height-Max
13.46 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
150 W
Trim/Adjustable Output
YES
Width
61 mm
Want to compare parts?
  1. VE-2WN-IV
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT PACKAGE-9
    VS

Related Parts for VE-2WN-IV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VE-2WN-IV by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VE-2WN-IV by Vicor Corporation

  • Please alert me when VE-2WN-IV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VE-2WN-IV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VE-2WN-IV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VE-2WN-IV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VE-2WN-IV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VE-2WN-IV by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: