Part Details for VDV226-011-SEN by Klein Tools Inc
Overview of VDV226-011-SEN by Klein Tools Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRMS591P | Murata Manufacturing Co Ltd | Magnetic Sensor | |
MRMS581P | Murata Manufacturing Co Ltd | Magnetic Sensor | |
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for VDV226-011-SEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7597
|
Newark | Crimp Tool, Ratchet, 28-22Awg Terminal, Crimp Tool Type:Ratchet, For Use With:Rj11, Rj12, Rj22 & Rj45 Modular Connectors, Stp/Utp, Flat Satin Phone Cable, 28-22Awg Terminals, Product Range:Voice/Data/Video Tools & Connectors, Rohs Compliant: Na |Klein Tools VDV226-011-SEN (Alternate Part Number: 092644580147 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$54.9900 / $57.2800 | Buy Now |
DISTI #
1742-1380-ND
|
DigiKey | RATCHETING MODULAR CRIMPER/STRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
30 In Stock |
|
$37.4904 / $43.6400 | Buy Now |
DISTI #
247-VDV226-011-SEN
|
Mouser Electronics | Crimpers / Crimping Tools Ratcheting Data Cable Crimper / Stripper / Cutter RoHS: Compliant | 55 |
|
$36.9300 / $40.5300 | Buy Now |
DISTI #
70145427
|
RS | Crimper/Cutter/Stripper, Ratcheting, for Rnd STP/UTP, Flat Satin Phone, 22-28AWG | Klein Tools VDV226-011-SEN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$39.8800 / $44.8100 | Buy Now |
|
Onlinecomponents.com | Ratcheting Modular Crimper/Stripper - RJ22 (4p4c) - RJ11/12 (6p6c) - RJ45 (8p8c). RoHS: Compliant |
5 In Stock |
|
$33.9700 / $46.2100 | Buy Now |
DISTI #
65015854
|
Verical | Ratcheting Data Cable Crimper / Stripper / Cutter Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$48.9320 / $60.0730 | Buy Now |
|
Master Electronics | Ratcheting Modular Crimper/Stripper - RJ22 (4p4c) - RJ11/12 (6p6c) - RJ45 (8p8c). RoHS: Compliant |
5 In Stock |
|
$33.9700 / $46.2100 | Buy Now |