There are no models available for this part yet.
Overview of VDV201-040 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VDV201-040 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48T7999
|
Newark | Crimp Die, Ratchet Crimp Tool, Crimp Die Applications:Rg58, Rg59, Rg62 & Rg174 Coaxial Cables, For Use With:Klein Vdv212-034 Ratchet Crimp Tool Frame, Product Range:- Rohs Compliant: Na |Klein Tools VDV201-040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0200 | Buy Now | |
DISTI #
1742-1229-ND
|
DigiKey | DIE SET, RG58/59/62/174 CO-AX CA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$22.7904 / $26.5400 | Buy Now | |
DISTI #
247-VDV201-040
|
Mouser Electronics | Crimpers / Crimping Tools Crimp Die Set for RG58/RG59, RG62, RG174, FO | 5 |
|
$19.6100 / $26.1500 | Buy Now | |
DISTI #
71083064
|
RS | Crimp Die Set RG58/RG59, RG62, RG174, FO | Klein Tools VDV201-040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9300 / $26.8100 | RFQ | |
Onlinecomponents.com | Klein Tools VDV201-040 RG58/RG59/RG62/RG174 & Fiber Optic Crimp Die Set for VDV200-010 RoHS: Compliant |
23 In Stock |
|
$19.1400 / $25.3300 | Buy Now | ||
DISTI #
77679760
|
Verical | VDV201-040 Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 22 |
|
$25.9740 / $32.9290 | Buy Now | |
Master Electronics | Klein Tools VDV201-040 RG58/RG59/RG62/RG174 & Fiber Optic Crimp Die Set for VDV200-010 RoHS: Compliant |
23 In Stock |
|
$19.1400 / $25.3300 | Buy Now |