Part Details for VDV110-295 by Klein Tools Inc
Overview of VDV110-295 by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDV110-295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7866
|
Newark | Cable Stripper, Radial, 6.4Mm To 7.9Mm |Klein Tools VDV110-295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$59.7600 | Buy Now |
DISTI #
44AC7770
|
Newark | Stripper, 6.4-7.9Mm, Coax/Twisted Pair, Stripping Capacity Metric:6.4Mm To 7.9Mm, For Use With:Rg59, Rg6/Rg6Q Coaxial & Cat3, Cat5/5E, Cat6/6A Twisted Pair Ethernet Cables, Product Range:- Rohs Compliant: Na |Klein Tools VDV110-295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0000 | Buy Now |
DISTI #
1742-1253-ND
|
DigiKey | STRIPPER TWSTD PAIR/COAX RADIAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$21.9168 / $25.4500 | Buy Now |
DISTI #
247-VDV110-295
|
Mouser Electronics | Wire Stripping & Cutting Tools Combination Radial Stripper RoHS: Compliant | 2 |
|
$21.9100 / $25.4400 | Buy Now |
DISTI #
71083059
|
RS | Combination Radial Stripper, 5.25 in, RG59, RG6/6Q, CAT3, CAT5/5e, CAT6/6A | Klein Tools VDV110-295 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$23.1000 / $25.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.9700 | Buy Now |