VDUNLA-52.000
Description: CMOS Output Clock Oscillator, 1.024MHz Min, 80MHz Max, 52MHz Nom, LCC-6

Overview of VDUNLA-52.000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VDUNLA-52.000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VDUNLA-52.000 by Vectron International

VDUNLA-52.000
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Package Description
DILCC6,.2
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
80 ppm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
80 MHz
Operating Frequency-Min
1.024 MHz
Operating Frequency-Nom
52 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.49mm x 5.08mm x 2.13mm
Qualification Status
Not Qualified
Rise Time-Max
3 ns
Supply Current-Max
25 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VDUNLA-52.000
    Vectron International
    CMOS Output Clock Oscillator, 1.024MHz Min, 80MHz Max, 52MHz Nom, LCC-6
    VS

Related Parts for VDUNLA-52.000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VDUNLA-52.000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VDUNLA-52.000 by Vectron International

Select Manufacturer
Which Manufacturer of VDUNLA-52.000 would you like to use for your alert(s)?
  • Please alert me when VDUNLA-52.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VDUNLA-52.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VDUNLA-52.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VDUNLA-52.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VDUNLA-52.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VDUNLA-52.000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: