Part Details for VDRUS10T275BKE by Vishay Intertechnologies
Overview of VDRUS10T275BKE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VDRUS10T275BKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC8697
|
Newark | Vdr Us 10D 4500A 275V Knlds Bulk E3 |Vishay VDRUS10T275BKE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.4990 | Buy Now |
DISTI #
VDRUS10T275BKE
|
Avnet Americas | VDR US 10D 4500A 275V KNLDS BULK e3 - Bulk (Alt: VDRUS10T275BKE) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3977 / $0.4401 | Buy Now |
DISTI #
594-VDRUS10T275BKE
|
Mouser Electronics | Varistors VDR US 10D 4500A 275V KNLDS BULK e3 | 0 |
|
$0.4580 / $0.4930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks | 0 |
|
$0.4660 | Buy Now |
Part Details for VDRUS10T275BKE
VDRUS10T275BKE CAD Models
VDRUS10T275BKE Part Data Attributes
|
VDRUS10T275BKE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRUS10T275BKE
Vishay Intertechnologies
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 11 Weeks | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 93 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Package Width | 6.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |