VDRUS10T250BKE
Description: Varistor,

Overview of VDRUS10T250BKE by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for VDRUS10T250BKE by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 82AC8695
Newark Vdr Us 10D 4500A 250V Knlds Bulk E3 |Vishay VDRUS10T250BKE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4990
  • 2,500 $0.4600
$0.4600 / $0.4990 Buy Now
DISTI # VDRUS10T250BKE
Avnet Americas VDR US 10D 4500A 250V KNLDS BULK e3 - Bulk (Alt: VDRUS10T250BKE) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.4401
  • 1,400 $0.4320
  • 2,400 $0.4271
  • 5,000 $0.4205
  • 10,000 $0.4140
  • 50,000 $0.4075
  • 100,000 $0.3977
$0.3977 / $0.4401 Buy Now
DISTI # 594-VDRUS10T250BKE
Mouser Electronics Varistors VDR US 10D 4500A 250V KNLDS BULK e3 0
  • 2,000 $0.4930
  • 2,600 $0.4740
  • 5,000 $0.4650
  • 10,000 $0.4580
$0.4580 / $0.4930 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks 0
  • 1,000 $0.4660
$0.4660 Buy Now

CAD Models for VDRUS10T250BKE by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VDRUS10T250BKE by Vishay Intertechnologies

VDRUS10T250BKE
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
11 Weeks
Circuit RMS Voltage-Max
250 V
Energy Absorbing Capacity-Max
82 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
16.5 mm
Package Length
12 mm
Package Style
Radial
Package Width
5.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
125 °C
Reference Standard
CUL; UL; VDE
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Placement
RADIAL
Terminal Shape
WIRE
Want to compare parts?
  1. VDRUS10T250BKE
    Vishay Intertechnologies
    Varistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VDRUS10T250BKE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VDRUS10T250BKE by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VDRUS10T250BKE would you like to use for your alert(s)?
  • Please alert me when VDRUS10T250BKE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VDRUS10T250BKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VDRUS10T250BKE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VDRUS10T250BKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VDRUS10T250BKE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VDRUS10T250BKE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: