Part Details for VDRUS07M420BSE by Vishay Intertechnologies
Overview of VDRUS07M420BSE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VDRUS07M420BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH2296
|
Newark | Varistor, Mov, 680V, Disc 7Mm, Voltage Rating Vac:420V, Voltage Rating V Dc:560V, Product Range:Vdrus Series, Clamping Voltage Vc Max:680V, Varistor Case Style:Disc 7Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Vishay VDRUS07M420BSE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1968 |
|
$0.6930 | Buy Now |
DISTI #
VDRUS07M420BSE
|
Avnet Americas | Varistor Metal Oxide 85pF 10A 680V Through Hole Bulk - Bulk (Alt: VDRUS07M420BSE) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4401 / $0.5591 | Buy Now |
DISTI #
594-VDRUS07M420BSE
|
Mouser Electronics | Varistors 420V 1800A 07D Radial RoHS: Compliant | 0 |
|
$0.6220 / $0.6390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$0.4660 | Buy Now |
Part Details for VDRUS07M420BSE
VDRUS07M420BSE CAD Models
VDRUS07M420BSE Part Data Attributes
|
VDRUS07M420BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRUS07M420BSE
Vishay Intertechnologies
Varistor, 560V, 62J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 62 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 6.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |