Part Details for VDRS20W420BKE by Vishay Intertechnologies
Overview of VDRS20W420BKE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS20W420BKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R3071
|
Newark | Vdr St 20D 6500A 420V Knlds Bulk E3 |Vishay VDRS20W420BKE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.3300 | Buy Now |
DISTI #
VDRS20W420BKE
|
Avnet Americas | VDR ST 20D 6500A 420V KNLDS BULK e3 - Bulk (Alt: VDRS20W420BKE) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.0603 | Buy Now |
DISTI #
594-VDRS20W420BKE
|
Mouser Electronics | Varistors 6500A 420V RoHS: Compliant | 506 |
|
$1.3200 / $2.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.0800 | Buy Now |
Part Details for VDRS20W420BKE
VDRS20W420BKE CAD Models
VDRS20W420BKE Part Data Attributes
|
VDRS20W420BKE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS20W420BKE
Vishay Intertechnologies
Varistor, 560V, 344J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 344 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 8.1 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |
Alternate Parts for VDRS20W420BKE
This table gives cross-reference parts and alternative options found for VDRS20W420BKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRS20W420BKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A75142-000 | RESISTOR, VOLTAGE DEPENDENT, 560V, 344J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRS20W420BKE vs A75142-000 |