Datasheets
VDRS14T250TSE by:

Varistor, 320V, 96J, Through Hole Mount, RADIAL LEADED

Part Details for VDRS14T250TSE by Vishay Intertechnologies

Overview of VDRS14T250TSE by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for VDRS14T250TSE

Part # Distributor Description Stock Price Buy
DISTI # 90R2964
Newark Vdr St 14D 4500A 250V Stlds Tape E3 |Vishay VDRS14T250TSE RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5530
  • 1,000 $0.5320
  • 2,000 $0.4820
  • 4,000 $0.4330
  • 6,000 $0.4180
  • 10,000 $0.4090
$0.4090 / $0.5530 Buy Now
DISTI # VDRS14T250TSE
Avnet Americas VDR ST 14D 4500A 250V STLDS TAPE e3 - Tape and Reel (Alt: VDRS14T250TSE) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 750 $0.4329
  • 1,500 $0.4267
  • 3,000 $0.4175
  • 4,500 $0.4083
  • 6,000 $0.3991
  • 7,500 $0.3930
  • 75,000 $0.3837
$0.3837 / $0.4329 Buy Now
DISTI # 594-VDRS14T250TSE
Mouser Electronics Varistors VDR ST 14D 4500A 250V STLDS TAPE e3 RoHS: Compliant 0
  • 1 $1.0300
  • 10 $0.9150
  • 100 $0.7140
  • 500 $0.5900
  • 750 $0.5570
  • 2,250 $0.5430
  • 4,500 $0.5320
  • 9,750 $0.5190
$0.5190 / $1.0300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks 0
  • 750 $0.4390
$0.4390 Buy Now
DISTI # VDRS14T250TSE
Avnet Abacus Var MOV 250VAC/320VDC 4500A 390V Radial T/R (Alt: VDRS14T250TSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for VDRS14T250TSE

VDRS14T250TSE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VDRS14T250TSE Part Data Attributes

VDRS14T250TSE Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VDRS14T250TSE Vishay Intertechnologies Varistor, 320V, 96J, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 11 Weeks
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 250 V
Energy Absorbing Capacity-Max 96 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 19 mm
Package Length 16 mm
Package Shape DISK PACKAGE
Package Style Radial
Package Width 5.4 mm
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Rated Temperature 85 °C
Reference Standard CUL; UL; VDE
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Finish MATTE TIN OVER NICKEL
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 320 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VDRS14T250TSE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VDRS14T250TSE by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VDRS14T250TSE would you like to use for your alert(s)?
  • Please alert me when VDRS14T250TSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VDRS14T250TSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VDRS14T250TSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VDRS14T250TSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VDRS14T250TSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VDRS14T250TSE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: