Part Details for VDRS10P230TSE by Vishay Intertechnologies
Overview of VDRS10P230TSE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS10P230TSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R2760
|
Newark | Vdr St 10D 2500A 230V Stlds Tape E3 |Vishay VDRS10P230TSE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4250 | Buy Now |
DISTI #
VDRS10P230TSE
|
Avnet Americas | VDR ST 10D 2500A 230V STLDS TAPE e3 - Tape and Reel (Alt: VDRS10P230TSE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3061 / $0.3253 | Buy Now |
DISTI #
594-VDRS10P230TSE
|
Mouser Electronics | Varistors VDR ST 10D 2500A 230V STLDS TAPE e3 RoHS: Compliant | 0 |
|
$0.3970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.3450 | Buy Now |
DISTI #
VDRS10P230TSE
|
Avnet Abacus | VDR ST 10D 2500A 230V STLDS TAPE e3 (Alt: VDRS10P230TSE) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRS10P230TSE
VDRS10P230TSE CAD Models
VDRS10P230TSE Part Data Attributes
|
VDRS10P230TSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS10P230TSE
Vishay Intertechnologies
Varistor, 300V, 54J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 54 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |