Part Details for VDRS07H460BKE by Vishay Intertechnologies
Overview of VDRS07H460BKE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS07H460BKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS07H460BKE
|
Avnet Americas | VDR ST 07D 1200A 460V KNLDS BULK e3 - Bulk (Alt: VDRS07H460BKE) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1862 / $0.2101 | Buy Now |
DISTI #
594-VDRS07H460BKE
|
Mouser Electronics | Varistors VDR ST 07D 1200A 460V KNLDS BULK e3 RoHS: Compliant | 0 |
|
$0.1920 / $0.6500 | Order Now |
DISTI #
VDRS07H460BKE
|
Avnet Abacus | Var MOV 460VAC/615VDC 1200A 750V Radial Bulk (Alt: VDRS07H460BKE) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |