Part Details for VDRS05C075BKE by Vishay Intertechnologies
Overview of VDRS05C075BKE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS05C075BKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R2160
|
Newark | Vdr St 05D 0400A 075V Knlds Bulk E3 |Vishay VDRS05C075BKE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.2150 | Buy Now |
DISTI #
VDRS05C075BKE
|
Avnet Americas | VDR ST 05D 0400A 075V KNLDS BULK e3 - Bulk (Alt: VDRS05C075BKE) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1745 / $0.1930 | Buy Now |
DISTI #
594-VDRS05C075BKE
|
Mouser Electronics | Varistors VDR ST 05D 0400A 075V KNLDS BULK e3 RoHS: Compliant | 0 |
|
$0.2280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$0.2050 | Buy Now |
DISTI #
VDRS05C075BKE
|
Avnet Abacus | VDR ST 05D 0400A 075V KNLDS BULK e3 (Alt: VDRS05C075BKE) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRS05C075BKE
VDRS05C075BKE CAD Models
VDRS05C075BKE Part Data Attributes
|
VDRS05C075BKE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS05C075BKE
Vishay Intertechnologies
Varistor, 100V, 3.4J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 3.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 100 V |