Part Details for VDRS05A020AME by Vishay BCcomponents
Overview of VDRS05A020AME by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VDRS05A020AME
VDRS05A020AME CAD Models
VDRS05A020AME Part Data Attributes
|
VDRS05A020AME
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VDRS05A020AME
Vishay BCcomponents
RESISTOR, VOLTAGE DEPENDENT, 26 V, 0.8 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial-var, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.1 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for VDRS05A020AME
This table gives cross-reference parts and alternative options found for VDRS05A020AME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRS05A020AME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV033D05UTB2 | Varistor, 26V, 0.8J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | VDRS05A020AME vs NV033D05UTB2 |
NVD05UC10UCBK033 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | VDRS05A020AME vs NVD05UC10UCBK033 |
TND05V-330KB00AAA0 | Varistor, 26V, 0.8J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | VDRS05A020AME vs TND05V-330KB00AAA0 |
VDRS05A020TSE | Varistor, 26V, 0.8J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS05A020AME vs VDRS05A020TSE |
NV033D05UCTB2 | Varistor, 26V, 0.8J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | VDRS05A020AME vs NV033D05UCTB2 |