Part Details for VDRS-10-12 by CUI Inc
Overview of VDRS-10-12 by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRS-10-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - DIN Rail - 12V@0.84A - 10W RoHS: Compliant |
15 Partner Stock |
|
$21.3200 / $176.8600 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - DIN Rail - 12V@0.84A - 10W RoHS: Compliant |
15 Partner Stock |
|
$21.3200 / $176.8600 | Buy Now |
Part Details for VDRS-10-12
VDRS-10-12 CAD Models
VDRS-10-12 Part Data Attributes
|
VDRS-10-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VDRS-10-12
CUI Inc
12 Vdc, 0.84 A, 10 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |