There are no models available for this part yet.
Overview of VDRH20X210BSE by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VDRH20X210BSE by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R2014
|
Newark | Vdr Hs 20D 100Aa 210V Stlds Bulk E3 |Vishay VDRH20X210BSE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.1700 | Buy Now | |
DISTI #
VDRH20X210BSE
|
Avnet Americas | VDR Metal Oxide Varistor High Surge 210V RMS 1250pF 10000A Radial Lead Bulk - Bulk (Alt: VDRH20X210BSE) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8052 / $0.8910 | Buy Now | |
DISTI #
594-VDRH20X210BSE
|
Mouser Electronics | Varistors VDR HS 20D 100AA 210V STLDS BULK e3 RoHS: Compliant | 0 |
|
$1.1800 / $1.9700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$0.9050 | Buy Now |
CAD Models for VDRH20X210BSE by Vishay Intertechnologies
Part Data Attributes for VDRH20X210BSE by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Circuit RMS Voltage-Max
|
210 V
|
Energy Absorbing Capacity-Max
|
228 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Rated Temperature
|
125 °C
|
Reference Standard
|
CECC42000
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
275 V
|
Alternate Parts for VDRH20X210BSE
This table gives cross-reference parts and alternative options found for VDRH20X210BSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH20X210BSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVZ20E331KBSR | RESISTOR, VOLTAGE DEPENDENT, 275V, 228J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | VDRH20X210BSE vs TVZ20E331KBSR |
A07255-000 | RESISTOR, VOLTAGE DEPENDENT, 275V, 228J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH20X210BSE vs A07255-000 |
TVZ20E331KBS | RESISTOR, VOLTAGE DEPENDENT, 275V, 228J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | VDRH20X210BSE vs TVZ20E331KBS |
VZ20E331KBSEX | Varistor, 275V, 228J, Through Hole Mount | World Products Inc | VDRH20X210BSE vs VZ20E331KBSEX |
238158632116 | RESISTOR, VOLTAGE DEPENDENT, 275 V, 228 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VDRH20X210BSE vs 238158632116 |
TVZ20E331KT2D | RESISTOR, VOLTAGE DEPENDENT, 275V, 228J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | VDRH20X210BSE vs TVZ20E331KT2D |
VZ20E331KBSDX | Varistor, 275V, 228J, Through Hole Mount | World Products Inc | VDRH20X210BSE vs VZ20E331KBSDX |
ROV20H331K | RESISTOR, VOLTAGE DEPENDENT, 275V, 228J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH20X210BSE vs ROV20H331K |
ROV20H331K-S-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 275 V, 228 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH20X210BSE vs ROV20H331K-S-AP |