Part Details for VDRH14V250BSE by Vishay Intertechnologies
Overview of VDRH14V250BSE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH14V250BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRH14V250BSE
|
Avnet Abacus | Var MOV 250VAC/320VDC 6000A 390V Radial Bulk (Alt: VDRH14V250BSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |