Part Details for VDRH07D040BKE by Vishay Intertechnologies
Overview of VDRH07D040BKE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH07D040BKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8631
|
Newark | Metal-Oxide Varistor (Mov),40V V(Rms),500A I(Tm),radial-Var |Vishay VDRH07D040BKE RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.2590 | Buy Now |
DISTI #
594-VDRH07D040BKE
|
Mouser Electronics | Varistors 40 VAC 5.4J 110V-CL 500A-P RoHS: Compliant | 0 |
|
$0.2580 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$0.2810 | Buy Now |
DISTI #
VDRH07D040BKE
|
TTI | Varistors 40 VAC 5.4J 110V-CL 500A-P pbFree: Pb-Free Min Qty: 1500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.2660 / $0.2920 | Buy Now |